- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2027234-6
2027234-6
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 144Ohm 20A SPDT(32.5x27.4x20.8)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 144Ohm 20A SPDT(32.5x27.4x20.8)mm THT General Purpose Relay
Search Keywords: 20272346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2027234-6
-
Alias/AKA:T9ES5D14-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,091
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$4.17
100
$4.07
250
$3.98
500
$3.90
1,000
$3.85
2,500
$2.85
5,000
$2.63
7,500 +
$2.62
Click for Quote
Log in
to unlock special pricing