- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 202713-2
202713-2
TE Connectivity / AMP Brand
SERIES M 75 POS, 2 PC. SHIELD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SERIES M 75 POS, 2 PC. SHIELD
Product Highlights:
- Hardware
- Hardware Type = Shield
- Long Shield Size
- 180° Cable Exit Angle
- None Mounting Hardware
Search Keywords: 2027132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202713-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield
-
Dimension:69.27 x 67.44 x 30.35 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$644.45
5
$642.84
10
$641.24
30
$639.63
60
$326.69
90
$222.38
120 +
$217.93
Click for Quote
Log in
to unlock special pricing