- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 202713-1
TE Connectivity / AMP Brand
202713-1
SERIES M 75 POS, 2 PC. SHIELD
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Shield
- Short Shield Size
- 180° Cable Exit Angle
- None Mounting Hardware
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 202713-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shield |
| Dimension: | 69.27 x 30 x 66 mm |