- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 2027037-1
2027037-1
TE Connectivity / AMP Brand
Switch Slide DPDT Top Slide 0.5A 125VAC 12VDC Lug Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Top Slide 0.5A 125VAC 12VDC Lug Thru-Hole
Search Keywords: 20270371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2027037-1
-
Alias/AKA:84-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
536
Ships today, if you order in
Minimum Order Quantity:
24
Order Increment:
24
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
24
$2.191
120
$1.861
264
$1.734
504
$1.610
1,008
$1.491
2,520
$1.239
5,016
$1.233
7,512 +
$1.227
Click for Quote
Log in
to unlock special pricing