- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 202651-4
202651-4
TE Connectivity / AMP Brand
SKT MODULE, 23 POSN, G-SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SKT MODULE, 23 POSN, G-SERIES
Product Highlights:
- Module
- Number of Positions = 23
- Phenolic Module Material
- Socket
- Receptacle
Search Keywords: 2026514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202651-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Module
-
Dimension:23.39 x 18.49 x 22.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
MOQ for out of Stock Qty:
23
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$151.47
5
$151.09
10
$150.72
23
$150.34
45
$81.36
68
$56.83
90 +
$55.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT