- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 202650-4
202650-4
TE Connectivity / AMP Brand
The 202650-4 is a 114-position, high-reliability mezzanine pin connector designed for high-speed board-to-board applications.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 202650-4 is a 114-position, high-reliability mezzanine pin connector designed for high-speed board-to-board applications.
Product Highlights:
- Module
- Number of Positions = 23
- Phenolic Module Material
- Pin
- Plug
Search Keywords: 2026504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202650-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Module
-
Dimension:25.93 x 18.49 x 22.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,115
Can Ship immediately
MOQ for out of Stock Qty:
34
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$136.13
10
$135.79
25
$135.45
34
$135.12
68
$71.31
102
$49.04
135 +
$48.06
Click for Quote
Log in
to unlock special pricing