- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 202649-4
202649-4
TE Connectivity / AMP Brand
SKT MODULE, 11 POSN, G-SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
SKT MODULE, 11 POSN, G-SERIES
Product Highlights:
- Module
- Number of Positions = 11
- Phenolic Module Material
- Socket
- Receptacle
Search Keywords: 2026494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202649-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Module
-
Dimension:25.93 x 18.49 x 22.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$38.92
9
$38.22
17
$37.50
34
$36.77
450
$36.05
500
$28.55
1,000 +
$24.40
Click for Quote
Log in
to unlock special pricing