- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 202624-2
202624-2
TE Connectivity / AMP Brand
Housing for Male Pins - 4 (Power) Position - 2 Rows - Contacts Not Included - Free Hanging (In-Line) - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Housing for Male Pins - 4 (Power) Position - 2 Rows - Contacts Not Included - Free Hanging (In-Line) - Black.
Product Highlights:
- Module
- Number of Positions = 4
- Phenolic Module Material
- Pin
- Plug
Search Keywords: 2026242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202624-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Module
-
Dimension:27.94 x 18.49 x 22.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Ships today, if you order in
MOQ for out of Stock Qty:
34
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$138.47
10
$138.13
25
$137.78
34
$137.44
68
$72.54
102
$49.88
135 +
$48.89
Click for Quote
Log in
to unlock special pricing