help desk software
Image is representational - see mfr. specs

42 POS. FEMALE RECP. BLOCK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
42 POS. FEMALE RECP. BLOCK
Product Highlights:
  • Connector
  • Number of Positions = 42
  • Diallyl Phthalate Housing Material
  • Receptacle
  • Connector Type = Mixed
Search Keywords: 2025163
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    202516-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Number of Contacts:
    42
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
40 Weeks can ship 1/27/27
Backorder
Price (USD)
Qty
Unit Price
88
$87.22
175
$46.30
263
$31.78
350 +
$31.14
Click for Quote
Log in to unlock special pricing