Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

202516-1

42 POS FEM RECP BLOCK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
42 POS FEM RECP BLOCK
Product Highlights:
  • Connector
  • Number of Positions = 42
  • Phenolic Housing Material
  • Receptacle
  • Connector Type = Mixed
Search Keywords: 2025161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 202516-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Number of Contacts: 42
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 202516-1 RoHS compliant?
Yes, 202516-1 is RoHS compliant.
What is the lead time for 202516-1?
The standard lead time for 202516-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.16
5
$23.32
10
$22.77
25
$22.42
70
$21.50
140
$21.23
280 +
$21.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!