- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 202515-5
202515-5
TE Connectivity / AMP Brand
42 POS. BLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
42 POS. BLOCK
Search Keywords: 2025155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202515-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:42
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$139.06
25
$138.71
50
$138.36
88
$138.02
175
$70.89
263
$48.16
350 +
$47.21
Click for Quote
Log in
to unlock special pricing