Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

202507-1

Pin Contact Gold Crimp 16-18 AWG Machined

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Pin Contact Gold Crimp 16-18 AWG Machined
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.67 mm
  • Brass Contact Material
Search Keywords: 2025071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 202507-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 950
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 202507-1 RoHS compliant?
Yes, 202507-1 is RoHS compliant.
What is the lead time for 202507-1?
The standard lead time for 202507-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,341
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.52
50
$3.93
100
$3.72
250
$3.24
950
$2.99
1,900
$2.98
2,850
$2.93
5,700 +
$2.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!