- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 202422-1
TE Connectivity / AMP Brand
202422-1
PIN CONT ASSY,TYPE I
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Bronze Contact Material
- Type I
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 202422-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Gender: | Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |