- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 202395-1
202395-1
TE Connectivity / AMP Brand
Connector Accessories 104 POS Shield Kit Carbon Steel Nickel Finish
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Connector Accessories 104 POS Shield Kit Carbon Steel Nickel Finish
Product Highlights:
- Hardware
- Hardware Type = Shield
- Short Shield Size
- 90° Cable Exit Angle
- None Mounting Hardware
Search Keywords: 2023951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202395-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield
-
Dimension:72.26 x 60.33 x 29.08 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$157.05
3
$151.01
9
$145.20
25 +
$139.61
Click for Quote
Log in
to unlock special pricing