- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 202394-2
TE Connectivity / AMP Brand
202394-2
The 202394-2 is an internal, closed-end pin hood made of nickel-plated steel for use with 50-position M Series connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Pin Hood
- Pin Hood Type = Internal Closed End
- Flangeless
- Mount = Panel Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202394-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Pin Hood
-
Dimension:73.2 x 24.18 x 17.45 mm
-
Operating Temperature:N/A