- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 202383-2
202383-2
TE Connectivity / AMP Brand
41 UNASSM KIT,M SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
41 UNASSM KIT,M SERIES
Product Highlights:
- Hardware
- Hardware Type = Shield
- Long Shield Size
- 180° Cable Exit Angle
- None Mounting Hardware
Search Keywords: 2023832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202383-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield
-
Dimension:68.25 x 49.99 x 13.08 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$76.19
5
$74.77
10
$73.37
19
$71.96
100 +
$70.54
Click for Quote
Log in
to unlock special pricing