- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 2023344-2
2023344-2
TE Connectivity / AMP Brand
Conn LCEDI PL 30 POS 0.5mm Solder RA Cable Mount 30 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn LCEDI PL 30 POS 0.5mm Solder RA Cable Mount 30 Terminal 1 Port
Search Keywords: 20233442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2023344-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LCEDI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Solder
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
393
Ships today, if you order in
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$2.15
150
$2.12
300
$2.08
600
$2.04
2,800
$2.00
5,000
$1.33
10,000 +
$1.15
Click for Quote
Log in
to unlock special pricing