- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2023317-1
2023317-1
TE Connectivity / AMP Brand
(LCEDI) SR serie plug upper shell 40pos
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
(LCEDI) SR serie plug upper shell 40pos
Search Keywords: 20233171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2023317-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Shell Material:Copper Alloy
-
Mated Height:.1692 in, 4.3 mm
-
Product Type:Accessory
-
Number of Positions:40
-
Approved Standards:VESA
-
Centerline (Pitch):.0197 in, .5 mm
-
Accessory Type:Connector Shell
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,250
$0.3918
4,500
$0.2411
6,750
$0.1909
9,000 +
$0.1871
Click for Quote
Log in
to unlock special pricing