- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 202237-8
202237-8
TE Connectivity / AMP Brand
III+SOC,SOLTAB,LP,SN,S/P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
III+SOC,SOLTAB,LP,SN,S/P
Search Keywords: 2022378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202237-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
30
$1.90
100
$1.82
250
$1.79
500
$1.76
750
$1.73
1,000 +
$1.71
Click for Quote
Log in
to unlock special pricing