- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 202237-7
202237-7
TE Connectivity / AMP Brand
Socket Contact - Multimate III+ Series - Size 16 - Brass Contact with 30.0µin (0.76µm) Gold Finish - Solder Eyelet Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Multimate III+ Series - Size 16 - Brass Contact with 30.0µin (0.76µm) Gold Finish - Solder Eyelet Termination.
Search Keywords: 2022377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202237-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,753
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1500
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$3.38
250
$2.35
500
$2.34
1,000
$2.33
1,500
$2.32
3,000
$2.30
4,500
$2.29
6,000 +
$2.28
Click for Quote
Log in
to unlock special pricing