Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

202237-5

Socket Contact - Multimate III+ Series - Contact Size 16 - Brass Contact With 50.0µin (1.27µm) Tin Contact Finish - Solder Eye ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - Contact Size 16 - Brass Contact With 50.0µin (1.27µm) Tin Contact Finish - Solder Eyelet Termination.
Product Highlights:
  • Socket with Solder Tab
  • Bright Tin Contact Mating Area Plating
  • Brass Contact Material
  • Bright Tin Termination End Plating
  • Type III+
Search Keywords: 2022375
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    202237-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Bright Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 202237-5?
The recommended replacement for 202237-5 is 202237-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 202237-5 RoHS compliant?
Yes, 202237-5 is RoHS compliant.
What is the lead time for 202237-5?
The standard lead time for 202237-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,938
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
23 Weeks can ship 2/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.93
250
$1.52
500
$1.41
1,000
$1.30
1,500
$1.29
3,000
$1.17
4,500
$1.16
6,000 +
$1.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!