- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 202237-3
202237-3
TE Connectivity / AMP Brand
Socket Contact - Multimate III+ Series - Size 16 - Brass Contact with 30.0µin (0.76µm) Gold Finish - Solder Eyelet Termination ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Multimate III+ Series - Size 16 - Brass Contact with 30.0µin (0.76µm) Gold Finish - Solder Eyelet Termination.
Product Highlights:
- Socket with Solder Tab
- Gold (30) over Nickel (30) Contact Mating Area Plating
- Brass Contact Material
- Gold Termination End Plating
- Type III+
Search Keywords: 2022373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202237-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
941
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.18
50
$3.04
100
$2.98
300
$2.88
500
$2.84
1,000
$2.77
2,500 +
$2.69
Click for Quote
Log in
to unlock special pricing