- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 202237-2
TE Connectivity / AMP Brand
202237-2
Socket Contact - Multimate III+ Series - Size 16 - Brass Contact with 50.0µin (1.27µm) Tin-Lead Finish - Solder Eyelet Termina ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket with Solder Tab
- Bright Tin-Lead Contact Mating Area Plating
- Brass Contact Material
- Bright Tin-Lead Termination End Plating
- Type III+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202237-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Bright Tin-Lead
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
End of Life: Final orders must be placed by 01/01/2027