Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

202236-7

III+PIN,SOLTAB,30AU<10,LP,SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
III+PIN,SOLTAB,30AU<10,LP,SN
Product Highlights:
  • Pin with Solder Tab
  • Gold (30) Contact Mating Area Plating Material
  • Copper Alloy Contact Base Material
  • Gold Termination End Plating
  • Type III+
Search Keywords: 2022367
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    202236-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 202236-7 RoHS compliant?
Yes, 202236-7 is RoHS compliant.
What is the lead time for 202236-7?
The standard lead time for 202236-7 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,856
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1500
26 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.25
250
$2.39
500
$2.37
1,000
$2.35
1,500
$2.32
3,000
$2.30
4,500
$2.27
6,000 +
$2.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!