Available Replacements
Non-RoHS Equivalent
202236-2 202236-2 TE Connectivity / AMP Brand
202236-2

TE Connectivity / AMP Brand

In Stock: 3,838

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

202236-5

III+ PIN,SOLTAB,TIN,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
III+ PIN,SOLTAB,TIN,LP
Product Highlights:
  • Pin with Solder Tab
  • Bright Tin Contact Mating Area Plating Material
  • Copper Alloy Contact Material
  • Bright Tin Termination End Plating
  • Type III+
Search Keywords: 2022365
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 202236-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 202236-5 RoHS compliant?
Yes, 202236-5 is RoHS compliant.
What is the lead time for 202236-5?
The standard lead time for 202236-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 12/31/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
11 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.81
250
$1.56
500
$1.47
1,000
$1.31
1,500
$1.26
3,000
$1.22
4,500
$1.21
6,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!