Available Replacements
ROHs Equivalent
202236-6 202236-6 TE Connectivity / AMP Brand
202236-6

TE Connectivity / AMP Brand

In Stock: 17

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

202236-4

III+ PIN,SOLTAB,TIN-LEAD,SMPAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/01/2027
BOX Packaging
Certificate of Compliance
Description +
III+ PIN,SOLTAB,TIN-LEAD,SMPAC
Product Highlights:
  • Pin with Solder Tab
  • Tin-Lead Contact Mating Area Plating
  • Copper Alloy Contact Material
  • Tin-Lead Termination End Plating
  • Type III+
Search Keywords: 2022364
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 202236-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: Pin
Contact Size: 16
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 202236-4 discontinued?
Yes, 202236-4 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 202236-4 RoHS compliant?
No, 202236-4 is not RoHS compliant.
What is the lead time for 202236-4?
The standard lead time for 202236-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,060
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.40
50
$2.37
100
$2.35
250
$2.20
500
$2.13
750
$2.04
1,000 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!