Available Replacements
ROHs Equivalent
202236-5 202236-5 TE Connectivity / AMP Brand
202236-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

202236-2

III+ PIN,SOLTAB,TIN-LEAD,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/01/2027
BOX Packaging
Certificate of Compliance
Description +
III+ PIN,SOLTAB,TIN-LEAD,LP
Product Highlights:
  • Pin with Solder Tab
  • Bright Tin-Lead Contact Mating Area Plating Material
  • Copper Alloy Contact Material
  • Bright Tin-Lead Termination End Plating
  • Type III+
Search Keywords: 2022362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 202236-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Contact Size: 16
Contact Material: Phosphor Bronze
Contact Plating: Tin-Lead over Nickel
Maximum Current Rating: 3.7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 202236-2 discontinued?
Yes, 202236-2 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 202236-2 RoHS compliant?
No, 202236-2 is not RoHS compliant.
What is the lead time for 202236-2?
The standard lead time for 202236-2 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,838
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
31 Weeks can ship 6/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.455
25
$4.050
250
$4.040
500
$4.030
1,000
$4.020
1,500
$4.010
3,000
$2.120
4,500
$1.460
6,000 +
$1.430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!