- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 202236-1
202236-1
TE Connectivity / AMP Brand
III+ PIN,SOLTAB,30AU,10AU FLASH,LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,SOLTAB,30AU,10AU FLASH,LP
Product Highlights:
- Pin with Solder Tab
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Copper Alloy Contact Material
- Gold Termination End Plating
- Type III+
Search Keywords: 2022361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202236-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Maximum Current Rating:3.7 A
-
Termination Method:Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,500
$8.01
3,000
$4.09
4,500
$2.79
6,000 +
$2.73
Click for Quote
Log in
to unlock special pricing