Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

202173-7

Connector Accessory - Guide Pin Kit - 104 Position M Series Pin & Socket Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Accessory - Guide Pin Kit - 104 Position M Series Pin & Socket Connectors.
Product Highlights:
  • Hardware
  • Hardware Type = Guide Pin
  • Guide Pin Type = Corner
  • Mount = Panel Mount
  • None Mounting Hardware
Search Keywords: 2021737
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 202173-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318190000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Guide Pin
Dimension: 27.86 x 3.3 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 202173-7 RoHS compliant?
Yes, 202173-7 is RoHS compliant.
What is the lead time for 202173-7?
The standard lead time for 202173-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,250
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.79
25
$11.66
50
$11.54
100
$10.65
300
$10.41
500
$10.18
1,000 +
$9.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!