- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 202173-1
202173-1
TE Connectivity / AMP Brand
M Series Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
M Series Connectors
Product Highlights:
- Hardware
- Hardware Type = Guide Pin
- Guide Pin Type = Corner
- Mount = Panel Mount
- None Mounting Hardware
Search Keywords: 2021731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202173-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Guide Pin
-
Dimension:27.86 x 3.3 x 6.35 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.