Available Replacements
Non-RoHS Equivalent
202169-1 202169-1 TE Connectivity / AMP Brand
202169-1

TE Connectivity / AMP Brand

In Stock: 648

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

202169-4

Connector Shield For M Series - 104 Position - 45° Cable Exit - 1.00" (25.4mm) Max. Cable Dia - Carbon Steel.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Shield For M Series - 104 Position - 45° Cable Exit - 1.00" (25.4mm) Max. Cable Dia - Carbon Steel.
Product Highlights:
  • Hardware
  • Hardware Type = Shield
  • Short Shield Size
  • 45° Cable Exit Angle
  • None Mounting Hardware
Search Keywords: 2021694
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 202169-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shield
Dimension: 29.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 202169-4 RoHS compliant?
Yes, 202169-4 is RoHS compliant.
What is the lead time for 202169-4?
The standard lead time for 202169-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 718
Can Ship immediately
MOQ for out of Stock Qty:
15
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$124.41
5
$102.65
10
$99.42
15
$95.33
30
$94.39
45
$93.45
60 +
$92.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!