Available Replacements
Эквивалент ROHs
202169-4 202169-4 TE Connectivity / AMP Brand
202169-4

TE Connectivity / AMP Brand

In Stock: 718

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

202169-1

Connector Shield For M Series - Carbon Steel - 104 Positions - 45° Cable Exit.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Shield For M Series - Carbon Steel - 104 Positions - 45° Cable Exit.
Product Highlights:
  • Hardware
  • Hardware Type = Shield
  • Short Shield Size
  • 45° Cable Exit Angle
  • None Mounting Hardware
Search Keywords: 2021691
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 202169-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shield
Dimension: 29.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 202169-1 RoHS compliant?
No, 202169-1 is not RoHS compliant.
What is the lead time for 202169-1?
The standard lead time for 202169-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 648
Can Ship immediately
MOQ for out of Stock Qty:
30
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.28
5
$61.50
10
$59.68
30
$58.79
60
$58.49
90
$58.34
120 +
$57.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!