- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201848-1
201848-1
TE Connectivity / AMP Brand
Connector Accessories 75 POS Strain Relief Clamp Stainless Steel Nickel Finish
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories 75 POS Strain Relief Clamp Stainless Steel Nickel Finish
Product Highlights:
- Hardware
- Hardware Type = Strain Relief Clamp
- Strain Relief Type = Long
- Cable Opening Diameter = 28.58 x 23.50 mm
- None Mounting Hardware
Search Keywords: 2018481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201848-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief Clamp
-
Dimension:65.86 x 94.44 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.