Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

201847-1

50 PL. STR. REL. CLAMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/01/2027
BAG Packaging
Certificate of Compliance
Description +
50 PL. STR. REL. CLAMP
Product Highlights:
  • Hardware
  • Hardware Type = Strain Relief Clamp
  • Strain Relief Type = Long
  • Cable Opening Diameter = 28.58 x 17.15 mm
  • None Mounting Hardware
Search Keywords: 2018471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 201847-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Clamp
Dimension: 65.89 x 61.11 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 201847-1 discontinued?
Yes, 201847-1 from Te Connectivity / Amp Brand is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 201847-1 RoHS compliant?
Yes, 201847-1 is RoHS compliant.
What is the lead time for 201847-1?
The standard lead time for 201847-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
MOQ for out of Stock Qty:
25
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$152.82
5
$152.43
10
$152.05
25
$151.67
50
$80.29
75
$56.51
100 +
$55.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!