- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201845-2
TE Connectivity / AMP Brand
201845-2
26 PL. STRAIN REL. CLAMP
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Strain Relief Clamp
- Strain Relief Type = Long
- Cable Opening Diameter = 19.81 x 12.83 mm
- None Mounting Hardware
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201845-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief Clamp
-
Dimension:41.28 x 69.44 x 19.05 mm
-
Operating Temperature:N/A