- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201843-3
201843-3
TE Connectivity / AMP Brand
STRAIN RELIEF CLAMP (14) POS.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
STRAIN RELIEF CLAMP (14) POS.
Product Highlights:
- Hardware
- Hardware Type = Strain Relief Clamp
- Strain Relief Type = Long
- Cable Opening Diameter = 13.46 x 8.51 mm
- None Mounting Hardware
Search Keywords: 2018433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201843-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief Clamp
-
Dimension:31.75 x 53.98 x 16.66 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,253
Ships today, if you order in
MOQ for out of Stock Qty:
50
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$32.87
10
$24.92
25
$23.51
50
$22.75
100
$22.41
150
$22.35
200 +
$22.30
Click for Quote
Log in
to unlock special pricing