Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

201843-1

Cable Clamp - 14 Position - AMP M Series - Carbon Steel.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cable Clamp - 14 Position - AMP M Series - Carbon Steel.
Product Highlights:
  • Hardware
  • Hardware Type = Strain Relief Clamp
  • Strain Relief Type = Long
  • Cable Opening Diameter = 13.46 x 8.51 mm
  • None Mounting Hardware
Search Keywords: 2018431
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    201843-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Strain Relief Clamp
  • Dimension:
    31.75 x 53.98 x 16.66 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 201843-1 RoHS compliant?
Yes, 201843-1 is RoHS compliant.
What is the lead time for 201843-1?
The standard lead time for 201843-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for out of Stock Qty:
50
12 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$38.08
10
$30.27
25
$28.02
50
$26.71
100
$24.70
150
$24.64
200 +
$24.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!