- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 201692-9
TE Connectivity / AMP Brand
201692-9
The 201692-9 is a 104-position, M Series rectangular plug block assembly with a center fastener.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201692-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Pitch:3.81 mm
-
Termination Method:N/A
-
Number of Contacts:104