- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 201692-6
201692-6
TE Connectivity / AMP Brand
CNTR FASTENER PLUG BLOCK,104P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CNTR FASTENER PLUG BLOCK,104P
Product Highlights:
- Housing
- Number of Positions = 104
- Phenolic Housing Material
- Plug
- Connector Type = Standard
Search Keywords: 2016926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201692-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:104
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$497.82
5
$496.58
10
$262.89
15
$185.00
20 +
$181.31
Click for Quote
Log in
to unlock special pricing