- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 201692-3
201692-3
TE Connectivity / AMP Brand
CTR FASTERNER PLUG BLOCK,104P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CTR FASTERNER PLUG BLOCK,104P
Product Highlights:
- Housing
- Number of Positions = 104
- Diallyl Phthalate Housing Material
- Plug
- Connector Type = Standard
Search Keywords: 2016923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201692-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:104
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$132.09
5
$130.29
10
$129.44
20
$129.11
50
$127.00
100 +
$121.44
Click for Quote
Log in
to unlock special pricing