- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2016677-4
2016677-4
TE Connectivity / AMP Brand
Cable Assembly Coaxial 0.08m 36AWG UMCC to UMCC PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Coaxial 0.08m 36AWG UMCC to UMCC PL-PL
Search Keywords: 20166774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2016677-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
5400
Order Increment:
50
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1.243
5,400
$1.130
7,500
$1.100
10,000 +
$1.050
Click for Quote
Log in
to unlock special pricing