- Home ›
- All Products›
- 2016504-1
2016504-1
TE Connectivity / AMP Brand
RP-SMA RA THROUGH HOLE PCB MOUNT JACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RP-SMA RA THROUGH HOLE PCB MOUNT JACK
Search Keywords: 20165041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2016504-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
RF Connector Coupling Mechanism:Bayonet
-
Operating Frequency:6 GHz
-
Dielectric Material:PTFE
-
Number of Positions:1
-
Connector System:Cable-to-Board
-
Body Material Finish:Plated
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Body Plating Material:Gold
-
Body Material:Zinc Alloy
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Single Pack
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Center Contact Material:Brass
-
Outer Contact Plating Material:Gold (Au)
-
Impedance:50 Ω
-
Detent:Without
-
PCB Mount Orientation:Right Angle
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Underplating Material:Nickel
-
Sealable:No
-
Profile Height from PCB:.41 in, 10.43 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
RF Connector Mated Outer Diameter (Approximate):.25 in, 6.35 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
RF Interface:RP-SMA
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$5.85
500
$3.60
750
$2.85
1,000 +
$2.79
Click for Quote
Log in
to unlock special pricing