- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 201613-1
201613-1
TE Connectivity / AMP Brand
CONTACT SOCKET ASSY.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT SOCKET ASSY.
Product Highlights:
- Socket
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.08-0.24² [28-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Brass Contact Material
Search Keywords: 2016131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201613-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:24-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,564
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$6.95
250
$5.34
500
$5.15
1,250
$5.11
2,500
$5.10
3,750
$5.09
5,000 +
$5.07
Click for Quote
Log in
to unlock special pricing
Accessories