- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2016008-1
TE Connectivity / AMP Brand
2016008-1
QSL /UMCC RCP/RCP Right Angle/Straight
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2016008-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QSL /UMCC
-
Body Orientation:Right Angle/Straight
-
Gender:RCP/RCP
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A