- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 201580-1
TE Connectivity / AMP Brand
201580-1
Contact - Multimate - Type II Series - Socket - Crimp - 20 AWG - Gold Plated Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.02 - 1.57 mm
- Brass Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201580-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp