- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 201578-1
TE Connectivity / AMP Brand
201578-1
Contact - Multimate - Type II Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.02 - 1.57 mm
- Brass Contact Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 201578-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
900 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 16 |
| Wire Size: | 20-24 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |