- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201571-2
TE Connectivity / AMP Brand
201571-2
34 POS. SHIELD ASSY.
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Shield
- Mount = Panel Mount
- Long Shield Size
- 180° Cable Exit Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 201571-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shield |
| Dimension: | 50.8 x 62.31 x 21.03 mm |
-
This product is discontinued, but still in stock.