- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 201570-1
TE Connectivity / AMP Brand
201570-1
Contact - Multimate - Type II Series - Pin - Crimp - 14 AWG - Gold Plated Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 2.00-2.15² [14] mm [AWG]
- Brass Contact Material
- Type II
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201570-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp