- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2015487-6
2015487-6
TE Connectivity / AMP Brand
The 2015487-6 is a 50mm long, double-ended UMCC (Ultraminiature Coax) cable assembly with a 1.13mm cable diameter and Style A ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The 2015487-6 is a 50mm long, double-ended UMCC (Ultraminiature Coax) cable assembly with a 1.13mm cable diameter and Style A connectors.
Search Keywords: 20154876
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2015487-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Assembly Length:.16 ft, .05 m
-
Cable Assembly Type:UMCC Plug to UMCC Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1500
Order Increment:
100
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$1.237
300
$1.021
500
$1.010
1,000
$0.979
1,500
$0.939
3,000
$0.929
4,500
$0.920
6,000 +
$0.911
Click for Quote
Log in
to unlock special pricing