- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2015357-3
2015357-3
TE Connectivity / AMP Brand
The 2015357-3 is a 100mm long, double-ended ultraminiature coaxial (UMCC) cable assembly with a 1.37mm cable diameter.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 2015357-3 is a 100mm long, double-ended ultraminiature coaxial (UMCC) cable assembly with a 1.37mm cable diameter.
Search Keywords: 20153573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2015357-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$1.99
100
$1.89
150
$1.80
200
$1.71
3,000 +
$1.62
Click for Quote
Log in
to unlock special pricing